YTL 0603L004/24V
| Manufacturer |
YTL
Asian Brands |
| MPN | 0603L004/24V |
| LCSC Part # | C49317871 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 40mA 0603 |
| Description | 24V 40mA 20A 120mA 4Ω 0603 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | YTL | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000
4,000
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0502 | $ 0.50 |
100+ | $ 0.0396 | $ 3.96 |
300+ | $ 0.0343 | $ 10.29 |
1,000+ | $ 0.0304 | $ 30.40 |
4,000+ | $ 0.0272 | $ 108.80 |
8,000+ | $ 0.0256 | $ 204.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$