SMC SB3100(C-02)
| Manufacturer |
SMC
Asian Brands |
| Mfr. Part # | SB3100(C-02) |
| LCSC Part # | C493157 |
| Package | DO-201AD |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V DO-201AD |
| Description | 110A 100V 790mV@3A 3A DO-201AD Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | SMC | |
| Package | DO-201AD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
1,250 
1,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0902 | $ 0.09 |
10+ | $ 0.088 | $ 0.88 |
30+ | $ 0.0866 | $ 2.60 |
100+ | $ 0.0852 | $ 8.52 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$