Slkor BFR360F
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | BFR360F |
| LCSC Part # | C49309281 |
| Package | SOT-323 |
| Customer # | |
| Description | 160 1 NPN NPN 300mW 35mA 6V SOT-323 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,740
2,740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0624 | $ 0.62 |
100+ | $ 0.0497 | $ 4.97 |
300+ | $ 0.0434 | $ 13.02 |
3,000+ | $ 0.0386 | $ 115.80 |
6,000+ | $ 0.0348 | $ 208.80 |
9,000+ | $ 0.0329 | $ 296.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$