KNSCHA DHG160M567N300S1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | DHG160M567N300S1AA |
| LCSC Part # | C49309250 |
| Package | Through Hole,D18xL30mm |
| Customer # | |
| Description | 7.5mm 560uF 160V 100mΩ@100kHz 2.75A@100kHz ±20% Through Hole,D18xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D18xL30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
222 
222
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8943 | $ 0.89 |
10+ | $ 0.7319 | $ 7.32 |
50+ | $ 0.6499 | $ 32.50 |
100+ | $ 0.5694 | $ 56.94 |
500+ | $ 0.5214 | $ 260.70 |
1,000+ | $ 0.4967 | $ 496.70 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$