KNSCHA DHG100M826H130S1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | DHG100M826H130S1AA |
| LCSC Part # | C49309248 |
| Package | Through Hole,D10xL13mm |
| Customer # | |
| Description | 5mm 82uF 100V 90mΩ@100kHz 700mA@100kHz ±20% Through Hole,D10xL13mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D10xL13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
1,380 
1,380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0788 | $ 0.39 |
50+ | $ 0.0633 | $ 3.17 |
250+ | $ 0.0555 | $ 13.88 |
500+ | $ 0.0497 | $ 24.85 |
2,500+ | $ 0.0451 | $ 112.75 |
5,000+ | $ 0.0428 | $ 214.00 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$