LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
YJYCOIN YLM4015A-102T product image
  • YLM4015A-102T thumbnail 1
  • YLM4015A-102T thumbnail 2
  • YLM4015A-102T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YJYCOIN YLM4015A-102TRoHS

Manufacturer
YJYCOINAsian Brands
MPN
YLM4015A-102T
LCSC Part #
C49308031
Packaging
SMD-4P,4x4mm
Customer #
Key Attributes
40mΩ 2 SMD-4P,4x4mm Common Mode Chokes RoHS
Datasheetpdf iconYJYCOIN YLM4015A-102T
In-Stock: 2,488
2,488 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6504$ 0.5724$ 0.57
10+$ 0.5774$ 0.5082$ 5.08
30+$ 0.5401$ 0.4753$ 14.26
100+$ 0.5044$ 0.4439$ 44.39
500+$ 0.4817$ 0.4239$ 211.95
1,000+$ 0.4704$ 0.4140$ 414.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerYJYCOIN
PackagingSMD-4P,4x4mm
Inductance @ Frequency-
DC Resistance(DCR)40mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating60V
Current Rating2A
Voltage Withstand150V
Impedance @ Frequency65Ω@10MHz;1kΩ@100MHz
Operating Temperature-40℃~+125℃

Features

AI Translation
  • Compact size with significant noise suppression performance.
  • High common-mode impedance in the noise frequency band; low differential-mode impedance in the signal frequency band.
  • Low differential-mode impedance under high coupling coefficient minimizes distortion during high-speed transmission of high-resolution video signals.
  • Operating temperature range: -40℃ to +125℃

Applications

AI Translation
  • DC power line common-mode noise suppression
  • Switching mode power supplies and regulators
  • Variable frequency drives
  • AC/DC power rectifiers