LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET AD8572-HXY product image
  • AD8572-HXY thumbnail 1
  • AD8572-HXY thumbnail 2
  • AD8572-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET AD8572-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
AD8572-HXY
LCSC Part #
C49307754
Packaging
MSOP-8
Customer #
Key Attributes
2uV 1.2V/us 70pA 130dB 125uA 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconHXY MOSFET AD8572-HXY
In-Stock: 162
162 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0503$ 0.9978$ 1.00
10+$ 0.8727$ 0.8291$ 8.29
30+$ 0.7759$ 0.7372$ 22.12
100+$ 0.6648$ 0.6316$ 63.16
500+$ 0.6156$ 0.5849$ 292.45
1,000+$ 0.5934$ 0.5638$ 563.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHXY MOSFET
PackagingMSOP-8
Vos - Input Offset Voltage2uV
Slew Rate1.2V/us
Input Offset Current(Ios)100pA
FeaturesZero drift / auto-zero;Built-in compensation;EMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Ib - Input Bias Current70pA
Common Mode Rejection Ratio(CMRR)130dB
Output Current40mA
Input Offset Voltage Drift(Vos TC)5nV/℃
Quiescent Current125uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density19nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-1V;1V~2.75V
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This amplifier series employs a patented fast-settling chopper stabilization technique for input offset voltage correction, achieving ultra-low offset and drift. This approach continuously measures and compensates for input offset, eliminating drift over time and temperature as well as 1/f noise. This design breakthrough enables the devices to achieve a 1.5 MHz gain-bandwidth product and a high slew rate of 1.2 V/μs while consuming only 125 μA of supply current. These devices are unity-gain stable and feature excellent power supply rejection ratio and common-mode rejection ratio. This series is ideally suited for applications requiring precision amplification of low-level signals where error sources cannot be tolerated, even when high bandwidth and fast transient response are needed. Rail-to-rail input and output swing makes both high-side and low-side sensing straightforward. The series operates from a single supply as low as 1.8 V, making it suitable for dual-battery applications. These op-amps feature enhanced EMI protection to minimize interference from external sources and offer high ESD protection. All models are specified for operation over the extended industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • Maximum offset voltage ±8 μV, maximum offset drift ±40 nV/°C
  • Minimum open-loop gain 112 dB
  • Minimum power supply rejection ratio 112 dB
  • Minimum common-mode rejection ratio 112 dB
  • Typical input voltage noise 0.45 μV_PP
  • Bandwidth 1.5 MHz, slew rate 1.2 V/μs
  • Settling time to 0.1%: 1.2 μs
  • Overload recovery time to 0.1%: 35 μs
  • Micropower, 125 μA per amplifier, wide supply voltage range 1.8 V to 5.5 V
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Precision current sensing
  • Resistance temperature detectors
  • Temperature, position, and pressure sensors
  • Medical equipment
  • Electronic scales