Econd 1000uF63V13x25GF
| Manufacturer | EcondAsian Brands |
| MPN | 1000uF63V13x25GF |
| LCSC Part # | C49304993 |
| Packaging | Through Hole,D13xL25mm |
| Customer # | |
| Key Attributes | 63V ±20% 1000uF 50mΩ Through Hole,D13xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D13xL25mm | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 1.8A@100KHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 13mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1587 | $ 0.79 |
| 50+ | $ 0.1553 | $ 7.77 |
| 200+ | $ 0.153 | $ 30.60 |
| 500+ | $ 0.1508 | $ 75.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D13xL25mm | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 1.8A@100KHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 13mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



