LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Econd 1000uF6.3V8x12GF product image
  • 1000uF6.3V8x12GF thumbnail 1
  • 1000uF6.3V8x12GF thumbnail 2
  • 1000uF6.3V8x12GF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Econd 1000uF6.3V8x12GFRoHS

Manufacturer
EcondAsian Brands
MPN
1000uF6.3V8x12GF
LCSC Part #
C49304905
Packaging
Through Hole,D8xL12mm
Customer #
Key Attributes
6.3V ±20% 1000uF 40mΩ Through Hole,D8xL12mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconEcond 1000uF6.3V8x12GF
In-Stock: 630
630 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0383$ 0.38
100+$ 0.0302$ 3.02
500+$ 0.0261$ 13.05
1,000+$ 0.023$ 23.00
5,000+$ 0.0206$ 103.00
10,000+$ 0.0194$ 194.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerEcond
PackagingThrough Hole,D8xL12mm
Voltage Rating6.3V
Tolerance±20%
Capacitance1000uF
Lifetime3000hrs@105℃
Ripple Current850mA@100KHz
Pin Spacing3.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)40mΩ
Height - Seated (Max)12mm
Diameter8mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece