Econd 4.7uF400V8x14FS
| Manufacturer | EcondAsian Brands |
| MPN | 4.7uF400V8x14FS |
| LCSC Part # | C49304883 |
| Packaging | Through Hole,D8xL14mm |
| Customer # | |
| Key Attributes | ±20% 400V 4.7uF 11Ω Through Hole,D8xL14mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D8xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 4.7uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 220mA@100KHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 11Ω | |
| Height - Seated (Max) | 14mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 160
160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0441 | $ 0.44 |
| 100+ | $ 0.0347 | $ 3.47 |
| 500+ | $ 0.0301 | $ 15.05 |
| 1,000+ | $ 0.0265 | $ 26.50 |
| 5,000+ | $ 0.0237 | $ 118.50 |
| 10,000+ | $ 0.0223 | $ 223.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D8xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 4.7uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 220mA@100KHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 11Ω | |
| Height - Seated (Max) | 14mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



