VENTION VAP-A10-S2500
| Manufacturer | VENTIONAsian Brands |
| MPN | VAP-A10-S2500 |
| LCSC Part # | C49302882 |
| Packaging | - |
| Customer # | |
| Key Attributes | Jumper Wires, Pre-Crimped Leads Assemblies |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads Assemblies | |
| Manufacturer | VENTION | |
| Packaging | - | |
| Wire specifications | -;- | |
| working temperature | - | |
| CoreWireGauge | - | |
| Number of conductors | -;- | |
| Texture Of Material | - | |
| Interface | - | |
| RoHS compliance status | -;- | |
| Contact surface treatment | -;-;- | |
| Maximum voltage | - | |
| RoHS status | -;- | |
| Rows | -;- | |
| Humidity Sensitivity Level (MSL) | -;- | |
| Wire gauge | - | |
| Connector type | - | |
| ThreadLength | 25m | |
| Maximum current | - | |
| Sheath (insulation) material | - | |
| Contact surface treatment thickness | -;- | |
| Colour | Ice Blue | |
| RatedCurrent | - | |
| Length | - | |
| Specifications | - | |
| WireDiameter | - | |
| Rated VoltageVDC | - | |
| Category | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.67 | $ 7.67 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


