LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VENTION IBNBN product image
  • IBNBN thumbnail 1
  • IBNBN thumbnail 2
  • IBNBN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VENTION IBNBN

Manufacturer
VENTIONAsian Brands
MPN
IBNBN
LCSC Part #
C49302808
Packaging
-
Customer #
Key Attributes
Jumper Wires, Pre-Crimped Leads Assemblies

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Jumper Wires, Pre-Crimped Leads Assemblies
ManufacturerVENTION
Packaging-
Wire specifications-;-
working temperature-
CoreWireGauge-
Number of conductors-;-
Texture Of Material-
Interface-
RoHS compliance status-;-
Contact surface treatment-;-;-
Maximum voltage-
RoHS status-;-
Rows-;-
Humidity Sensitivity Level (MSL)-;-
Wire gauge-
ThreadLength15m
Connector type-
Maximum current-
Sheath (insulation) material-
Contact surface treatment thickness-;-
ColourBlack
RatedCurrent-
Length-
Specifications-
WireDiameter-
Rated VoltageVDC-
Category-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.121$ 12.12
Standard Packaging1/Full Box
Better price for more quantity?
$