LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC SMCJ24A GEZ-TD product image
  • SMCJ24A GEZ-TD thumbnail 1
  • SMCJ24A GEZ-TD thumbnail 2
  • SMCJ24A GEZ-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC SMCJ24A GEZ-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
SMCJ24A GEZ-TD
LCSC Part #
C49302556
Packaging
SMC
Customer #
Key Attributes
24VWM 35.6VC SMC
Datasheetpdf iconTDSEMIC SMCJ24A GEZ-TD
In-Stock: 2,240
2,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1363$ 0.68
50+$ 0.1083$ 5.42
150+$ 0.0943$ 14.15
500+$ 0.0838$ 41.90
3,000+$ 0.0754$ 226.20
6,000+$ 0.0712$ 427.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTDSEMIC
PackagingSMC
Clamping Voltage35.6V
Peak Pulse Current (Ipp)38.6A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
Voltage - Breakdown29.5V
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SMCJ series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.

Features

AI Translation
  • 1500W peak pulse power capability at 10/1000 μs waveform
  • Surface mount package for optimized board space
  • Glass passivated chip junction
  • Halogen-free and RoHS compliant