LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC SMCJ18A GET-TD product image
  • SMCJ18A GET-TD thumbnail 1
  • SMCJ18A GET-TD thumbnail 2
  • SMCJ18A GET-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC SMCJ18A GET-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
SMCJ18A GET-TD
LCSC Part #
C49302550
Packaging
SMC
Customer #
Key Attributes
TVS DIODE 18VWM 29.2VC SMC
Datasheetpdf iconTDSEMIC SMCJ18A GET-TD
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1049$ 0.52
50+$ 0.0832$ 4.16
150+$ 0.0723$ 10.85
500+$ 0.0642$ 32.10
3,000+$ 0.0577$ 173.10
6,000+$ 0.0544$ 326.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTDSEMIC
PackagingSMC
Clamping Voltage29.2V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)51.4A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown22.1V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)18V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SMCJ series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.

Features

AI Translation
  • 1500W peak pulse power capability at 10/1000 μs waveform
  • Surface mount application, optimized board space
  • Glass passivated chip junction
  • Halogen-free and RoHS compliant