LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC SMCJ14A GEK-TD product image
  • SMCJ14A GEK-TD thumbnail 1
  • SMCJ14A GEK-TD thumbnail 2
  • SMCJ14A GEK-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC SMCJ14A GEK-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
SMCJ14A GEK-TD
LCSC Part #
C49302540
Packaging
SMC
Customer #
Key Attributes
TVS DIODE 14VWM 23.2VC SMC
Datasheetpdf iconTDSEMIC SMCJ14A GEK-TD
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1128$ 0.56
50+$ 0.0894$ 4.47
150+$ 0.0778$ 11.67
500+$ 0.069$ 34.50
3,000+$ 0.062$ 186.00
6,000+$ 0.0585$ 351.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTDSEMIC
PackagingSMC
Clamping Voltage23.2V
Peak Pulse Current (Ipp)64.7A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown17.2V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)14V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SMCJ series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.

Features

AI Translation
  • 1500W peak pulse power capability at 10/1000 μs waveform
  • Surface mount application for optimized board space
  • Glass passivated chip junction
  • Halogen-free and RoHS compliant