LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC SMCJ13A GEG-TD product image
  • SMCJ13A GEG-TD thumbnail 1
  • SMCJ13A GEG-TD thumbnail 2
  • SMCJ13A GEG-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC SMCJ13A GEG-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
SMCJ13A GEG-TD
LCSC Part #
C49302538
Packaging
SMC
Customer #
Key Attributes
13VWM 21.5VC SMC
Datasheetpdf iconTDSEMIC SMCJ13A GEG-TD
In-Stock: 2,910
2,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.079$ 0.40
50+$ 0.0626$ 3.13
150+$ 0.0544$ 8.16
500+$ 0.0483$ 24.15
3,000+$ 0.0434$ 130.20
6,000+$ 0.0409$ 245.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTDSEMIC
PackagingSMC
Clamping Voltage21.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)69.8A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown15.9V
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)13V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SMCJ series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.

Features

AI Translation
  • 1500W peak pulse power capability at 10/1000 μs waveform
  • Surface mount package for optimized board space
  • Glass passivated chip junction
  • Halogen-free and RoHS compliant