LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC P6SMB15CA 15C-TD product image
  • P6SMB15CA 15C-TD thumbnail 1
  • P6SMB15CA 15C-TD thumbnail 2
  • P6SMB15CA 15C-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC P6SMB15CA 15C-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
P6SMB15CA 15C-TD
LCSC Part #
C49301901
Packaging
SMB
Customer #
Key Attributes
TVS DIODE 12.8VWM 21.2VC SMB
Datasheetpdf iconTDSEMIC P6SMB15CA 15C-TD
In-Stock: 10,440
10,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0412$ 0.41
100+$ 0.0327$ 3.27
300+$ 0.0284$ 8.52
3,000+$ 0.0252$ 75.60
6,000+$ 0.0227$ 136.20
9,000+$ 0.0214$ 192.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTDSEMIC
PackagingSMB
Clamping Voltage21.2V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)28.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown15.8V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12.8V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low-profile package
  • Compatible with automatic placement
  • Glass passivated chip junction
  • Unidirectional and bidirectional options available
  • Peak pulse power capability of 600 W using 10/1000 μs waveform, repetition rate (duty cycle): 0.01%
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • MSL Level 1 per J-STD-020, lead-free peak soldering temperature 260°C
  • AEC-Q101 qualified versions available
  • Automotive grade ordering codes: base P/N HE3 or P/N HM3

Applications

AI Translation
  • Protection of sensitive electronic equipment against voltage transients caused by inductive load switching and lightning strikes in signal lines of ICs, MOSFETs, and sensor units across consumer, computer, industrial, and telecom applications.