CND-tek YX-A11-R421524-G0825
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | YX-A11-R421524-G0825 |
| LCSC Part # | C49297386 |
| Package | - |
| Customer # | |
| Description | Receiver 12.5uH 200mΩ ±10% Wireless Charging Coils RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
129 
129
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3596 | $ 0.36 |
10+ | $ 0.3519 | $ 3.52 |
50+ | $ 0.3473 | $ 17.37 |
100+ | $ 0.3412 | $ 34.12 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$