CND-tek ACM7060-101 T-CND
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | ACM7060-101 T-CND |
| LCSC Part # | C49297358 |
| Package | SMD-4P,7.6x6mm |
| Customer # | |
| Description | 10mΩ 140Ω@100MHz SMD-4P,7.6x6mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CND-tek | |
| Package | SMD-4P,7.6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,955
1,955
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4522 $ 0.3980 | $ 0.40 |
10+ | $ 0.3571 $ 0.3143 | $ 3.14 |
30+ | $ 0.3181 $ 0.2800 | $ 8.40 |
100+ | $ 0.2666 $ 0.2347 | $ 23.47 |
500+ | $ 0.2448 $ 0.2155 | $ 107.75 |
1,500+ | $ 0.2308 $ 0.2031 | $ 304.65 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$