TDK C2012X5R1H105KT000N
| Manufacturer | |
| Mfr. Part # | C2012X5R1H105KT000N |
| LCSC Part # | C49296934 |
| Package | 0805 |
| Customer # | |
| Description | 50V 1uF ±10% 0805 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,960 
1,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0668 $ 0.0635 | $ 0.64 |
100+ | $ 0.0539 $ 0.0513 | $ 5.13 |
300+ | $ 0.0475 $ 0.0452 | $ 13.56 |
2,000+ | $ 0.0426 $ 0.0405 | $ 81.00 |
4,000+ | $ 0.0388 $ 0.0369 | $ 147.60 |
10,000+ | $ 0.0368 $ 0.0350 | $ 350.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$