Images are for reference only
EDA Models

XKB Connection X3021FV-2x07-C20D20

Manufacturer
XKB Connection
Asian Brands
Mfr. Part #
X3021FV-2x07-C20D20
LCSC Part #
C49296902
Package
Through Hole,P=1mm
Customer #
Key Attributes
CONN SOCKET 14POS 1mm DUAL ROW TH
Description
1mm 1mm 2 250V 14P -40℃~+105℃ 2x7P 2mm Top 750mA Square Hole Through Hole Through Hole,P=1mm Headers, Receptacles, Female Sockets RoHS
Datasheet pdf icon XKB Connection X3021FV-2x07-C20D20
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturer XKB Connection
Package Through Hole,P=1mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon XKB Connection X3021FV-2x07-C20D20
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 85
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 67
67 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.2334 $ 0.2218 $ 0.22
10+
$ 0.2288 $ 0.2174 $ 2.17
30+
$ 0.2257 $ 0.2145 $ 6.44
85+
$ 0.2211 $ 0.2101 $ 17.86
Standard Packaging 85/Full Tube
Better price for more quantity?
$