XKB Connection SS-3235D-01-L2
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | SS-3235D-01-L2 |
| LCSC Part # | C49296734 |
| Package | - |
| Customer # | |
| Description | Through Hole 50mA 12V Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0979 | $ 0.49 |
50+ | $ 0.0779 | $ 3.90 |
150+ | $ 0.0679 | $ 10.19 |
1,000+ | $ 0.0604 | $ 60.40 |
2,000+ | $ 0.0544 | $ 108.80 |
5,000+ | $ 0.0514 | $ 257.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$