Yuandi TS-1076S-A1B3
| Manufacturer |
Yuandi
Asian Brands |
| Mfr. Part # | TS-1076S-A1B3 |
| LCSC Part # | C492944 |
| Package | SMD-4P,5.2x5.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf |
| Description | Tactile Switch SPST 250gf 1.5mm 5.2mm x 5.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Package | SMD-4P,5.2x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
570
570
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0505 $ 0.0480 | $ 0.48 |
100+ | $ 0.0409 $ 0.0389 | $ 3.89 |
300+ | $ 0.0361 $ 0.0343 | $ 10.29 |
1,000+ | $ 0.0325 $ 0.0309 | $ 30.90 |
4,000+ | $ 0.0268 $ 0.0255 | $ 102.00 |
8,000+ | $ 0.0253 $ 0.0241 | $ 192.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$