TI LMK1C1104APWR
| Manufacturer | |
| MPN | LMK1C1104APWR |
| LCSC Part # | C49292346 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 4 TSSOP-8 Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | - | |
| Number of Inputs | - | |
| Output Frequency(Max) | 250MHz;200MHz | |
| Number of outputs | 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 21
21 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9002 | $ 2.90 |
| 10+ | $ 2.5588 | $ 25.59 |
| 30+ | $ 2.3832 | $ 71.50 |
| 100+ | $ 2.1508 | $ 215.08 |
| 500+ | $ 2.0662 | $ 1033.10 |
| 1,000+ | $ 2.0305 | $ 2030.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



