XUNPU SS-12D06G3
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | SS-12D06G3 |
| LCSC Part # | C49284745 |
| Package | Through Hole |
| Customer # | |
| Description | Right Angle 2A SPDT 125V Black Through Hole Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XUNPU | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,305 
1,305
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2928 $ 0.2782 | $ 1.39 |
50+ | $ 0.2317 $ 0.2202 | $ 11.01 |
150+ | $ 0.2054 $ 0.1952 | $ 29.28 |
500+ | $ 0.1727 $ 0.1641 | $ 82.05 |
2,500+ | $ 0.1582 $ 0.1503 | $ 375.75 |
5,000+ | $ 0.1494 $ 0.1420 | $ 710.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$