LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
TECH PUBLIC SMAZ24-TP product image
  • SMAZ24-TP thumbnail 1
  • SMAZ24-TP thumbnail 2
  • SMAZ24-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SMAZ24-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SMAZ24-TP
LCSC Part #
C49274897
Packaging
SMA
Customer #
Key Attributes
DIODE ZENER 24V 1.5W SMA
Datasheetpdf iconTECH PUBLIC SMAZ24-TP
In-Stock: 8,550
8,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0646$ 0.0550$ 0.55
100+$ 0.052$ 0.0442$ 4.42
300+$ 0.0457$ 0.0389$ 11.67
1,000+$ 0.041$ 0.0349$ 34.90
5,000+$ 0.0372$ 0.0317$ 158.50
10,000+$ 0.0354$ 0.0301$ 301.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSMA
Tolerance-
Pd - Power Dissipation1.5W
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA@18.2V
Impedance(Zzt)19Ω
Diode Configuration1 Independent
Zener Voltage(Range)22.8V~25.2V
Zener Voltage(Nom)24V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 1.5W max.
  • Wide Zener reverse voltage range: 3.6V ~ 200V.
  • Small plastic package for surface mount design.