TECH PUBLIC SMAZ39-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | SMAZ39-TP |
| LCSC Part # | C49274876 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE ZENER 39V 1.5W SMA |
| Description | 1.5W 1 Independent 37.2V~41.5V 39V SMA Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,700
5,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0627 $ 0.0533 | $ 0.53 |
100+ | $ 0.0501 $ 0.0426 | $ 4.26 |
300+ | $ 0.0438 $ 0.0373 | $ 11.19 |
1,000+ | $ 0.0391 $ 0.0333 | $ 33.30 |
5,000+ | $ 0.0353 $ 0.0301 | $ 150.50 |
10,000+ | $ 0.0334 $ 0.0284 | $ 284.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$