CAX TS1103FSS-12x12x9.5G
| Manufacturer |
CAX
Asian Brands |
| Mfr. Part # | TS1103FSS-12x12x9.5G |
| LCSC Part # | C49274332 |
| Package | SMD-4P,12x12mm |
| Customer # | |
| Description | 12V Without Bracket 12mm Round Button No SPST 12mm 50mA SMD-4P,12x12mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Package | SMD-4P,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
235
235
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1666 $ 0.1583 | $ 0.79 |
50+ | $ 0.1318 $ 0.1253 | $ 6.27 |
150+ | $ 0.1169 $ 0.1111 | $ 16.67 |
500+ | $ 0.0983 $ 0.0934 | $ 46.70 |
2,500+ | $ 0.09 $ 0.0855 | $ 213.75 |
5,000+ | $ 0.0851 $ 0.0809 | $ 404.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$