CAX DC-1250M-15A-2.5
| Manufacturer | CAXAsian Brands |
| MPN | DC-1250M-15A-2.5 |
| LCSC Part # | C49274279 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | Right Angle DC Power Jack 11.8mm 15A 20V Through Hole,Right Angle Power Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | CAX | |
| Packaging | Through Hole,Right Angle | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Outside Contact Diameter | 11.8mm | |
| Current Rating | 15A | |
| Voltage Rating (Max) | 20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 62
62 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0591$ 1.0062 | $ 1.01 |
| 10+ | $ 0.8823$ 0.8382 | $ 8.38 |
| 50+ | $ 0.7855$ 0.7463 | $ 37.32 |
| 100+ | $ 0.6748$ 0.6411 | $ 64.11 |
| 500+ | $ 0.6256$ 0.5944 | $ 297.20 |
| 1,000+ | $ 0.6041$ 0.5739 | $ 573.90 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | CAX | |
| Packaging | Through Hole,Right Angle | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Outside Contact Diameter | 11.8mm | |
| Current Rating | 15A | |
| Voltage Rating (Max) | 20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



