LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK AO3422 product image
  • AO3422 thumbnail 1
  • AO3422 thumbnail 2
  • AO3422 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK AO3422RoHS

Manufacturer
GOODWORKAsian Brands
MPN
AO3422
LCSC Part #
C49274009
Packaging
SOT-23-3L
Customer #
Key Attributes
MOSFET N-CH 60V 3A SOT-23-3L
Datasheetpdf iconGOODWORK AO3422
In-Stock: 3,520
3,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0454$ 0.45
100+$ 0.0361$ 3.61
300+$ 0.0315$ 9.45
3,000+$ 0.0281$ 84.30
6,000+$ 0.0253$ 151.80
9,000+$ 0.0239$ 215.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerGOODWORK
PackagingSOT-23-3L
Drain to Source Voltage60V
Current - Continuous Drain(Id)3A
Output Capacitance(Coss)38pF
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation1W
RDS(on)75mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)25pF
Number1 N-channel
Input Capacitance(Ciss)511pF
Gate Charge(Qg)7nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece