TDSEMIC TDSEMIC-557A
| Manufacturer | TDSEMICAsian Brands |
| MPN | TDSEMIC-557A |
| LCSC Part # | C49270384 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V Temperature control module Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | TDSEMIC | |
| Packaging | - | |
| Operating Temperature | -40℃~+120℃ | |
| Voltage - Supply | 12V | |
| Features | - | |
| Type | Temperature control module |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Chassis temperature control
- Poultry incubation
- Air conditioning systems
- Temperature protection
In-Stock: 139
139 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8113 | $ 2.81 |
| 10+ | $ 2.39 | $ 23.90 |
| 30+ | $ 2.1259 | $ 63.78 |
| 100+ | $ 1.8553 | $ 185.53 |
| 500+ | $ 1.7338 | $ 866.90 |
| 1,000+ | $ 1.6803 | $ 1680.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | TDSEMIC | |
| Packaging | - | |
| Operating Temperature | -40℃~+120℃ | |
| Voltage - Supply | 12V | |
| Features | - | |
| Type | Temperature control module |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Chassis temperature control
- Poultry incubation
- Air conditioning systems
- Temperature protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



