LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC TDSEMIC-141 product image
  • TDSEMIC-141 thumbnail 1
  • TDSEMIC-141 thumbnail 2
  • TDSEMIC-141 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC TDSEMIC-141RoHS

Manufacturer
TDSEMICAsian Brands
MPN
TDSEMIC-141
LCSC Part #
C49270381
Packaging
-
Customer #
Key Attributes
4.8V~6V Test and measurement module Evaluation and Demonstration Boards and Kits RoHS
Datasheetpdf iconTDSEMIC TDSEMIC-141
In-Stock: 155
155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8598$ 2.86
10+$ 2.4311$ 24.31
30+$ 2.1615$ 64.85
100+$ 1.8871$ 188.71
500+$ 1.7637$ 881.85
1,000+$ 1.7084$ 1708.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits
ManufacturerTDSEMIC
Packaging-
Operating Temperature-40℃~+85℃
Voltage - Supply4.8V~6V
Features-
TypeTest and measurement module

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The HW-141 is a module designed for testing servo functionality. Once powered on, a servo can be connected directly for immediate control to verify normal operation — eliminating the need to find a development board or download programs. The module offers three modes: Manual, Center, and Auto. In Manual mode, the servo rotation is controlled by turning the knob; in Center mode, the servo automatically returns to the center position (90°); in Auto mode, the servo uses the center position as its origin and performs periodic ±45° rotation with a 2-second cycle.

Product specifications:

  • Input voltage: DC 4.5–6.0V
  • Signal output pin current: <15mA (at 5.0V)
  • Output signal: 1.5ms ±0.5ms
  • Control modes: Manual, Auto, Center