TDSEMIC TDSEMIC-103A
| Manufacturer | TDSEMICAsian Brands |
| MPN | TDSEMIC-103A |
| LCSC Part # | C49270379 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sensor Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | TDSEMIC | |
| Packaging | - | |
| Voltage - Supply | 3.3V~5V | |
| Features | Threshold detection / event detection;Adjustable gain control | |
| Length | 30.15mm | |
| Width | 15.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 179
179 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5948 | $ 1.59 |
| 10+ | $ 1.3252 | $ 13.25 |
| 30+ | $ 1.1774 | $ 35.32 |
| 100+ | $ 1.0085 | $ 100.85 |
| 500+ | $ 0.9354 | $ 467.70 |
| 1,000+ | $ 0.9013 | $ 901.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | TDSEMIC | |
| Packaging | - | |
| Voltage - Supply | 3.3V~5V | |
| Features | Threshold detection / event detection;Adjustable gain control | |
| Length | 30.15mm | |
| Width | 15.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



