TDSEMIC AT24C04-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | AT24C04-TD |
| LCSC Part # | C49270315 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 4Kbit 1.8V~5.5V 1MHz I2C SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Features | Noise suppression function;Hardware write protection function | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
24C02/04/08/16/32/64 are electrically erasable programmable read-only memories organized as 256/512/1024/2048/4096/8192×8 bits respectively, with a two-wire serial interface. Operating voltage can be as low as 1.8V, with typical standby and active currents of 1μA and 1mA respectively. These devices support page write capability, with page sizes of 8/16/16/16/32/32 bytes respectively. Available in three package options: 8-pin PDIP, 8-pin SOP, and 5-pin SOT-23-5.
Features
- Wide operating voltage range: 1.8V ~ 5.5V
- Low-voltage technology
- Typical operating current: 1mA
- Typical standby current: 1μA
- Memory organization:
- 24C02: 256 × 8-bit (2K-bit)
- 24C04: 512 × 8-bit (4K-bit)
- 24C08: 1024 × 8-bit (8K-bit)
- 24C16: 2048 × 8-bit (16K-bit)
- 24C32: 4096 × 8-bit (32K-bit)
- 24C64: 8192 × 8-bit (64K-bit)
- 2-wire serial interface, fully compatible with I²C bus
- I²C clock frequency: 1MHz at 5V, 400kHz at 1.8V, 2.5V, 2.7V
- Schmitt trigger inputs with noise suppression
- Hardware data write protection
- Internal write cycle time: 5ms max
- Byte write support
- Page write support: 8-byte page for 24C02, 16-byte page for 24C04/08/16, 32-byte page for 24C32/64
- Byte read, random read, and sequential read support
- Auto-increment addressing
- ESD protection: >2.5kV
- High reliability:
- Endurance: 1,000,000 write/erase cycles
- Data retention: 100 years
- Available in 8-pin DIP and 8-pin SOP packages
- Lead-free process, RoHS compliant
Applications
- Smart instrumentation
- Industrial control
- Home appliances
- Computers and laptops
- Automotive electronics
- Communications equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0981 | $ 0.49 |
| 50+ | $ 0.078 | $ 3.90 |
| 150+ | $ 0.0679 | $ 10.19 |
| 500+ | $ 0.0604 | $ 30.20 |
| 2,500+ | $ 0.0543 | $ 135.75 |
| 4,000+ | $ 0.0513 | $ 205.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Features | Noise suppression function;Hardware write protection function | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
24C02/04/08/16/32/64 are electrically erasable programmable read-only memories organized as 256/512/1024/2048/4096/8192×8 bits respectively, with a two-wire serial interface. Operating voltage can be as low as 1.8V, with typical standby and active currents of 1μA and 1mA respectively. These devices support page write capability, with page sizes of 8/16/16/16/32/32 bytes respectively. Available in three package options: 8-pin PDIP, 8-pin SOP, and 5-pin SOT-23-5.
Features
- Wide operating voltage range: 1.8V ~ 5.5V
- Low-voltage technology
- Typical operating current: 1mA
- Typical standby current: 1μA
- Memory organization:
- 24C02: 256 × 8-bit (2K-bit)
- 24C04: 512 × 8-bit (4K-bit)
- 24C08: 1024 × 8-bit (8K-bit)
- 24C16: 2048 × 8-bit (16K-bit)
- 24C32: 4096 × 8-bit (32K-bit)
- 24C64: 8192 × 8-bit (64K-bit)
- 2-wire serial interface, fully compatible with I²C bus
- I²C clock frequency: 1MHz at 5V, 400kHz at 1.8V, 2.5V, 2.7V
- Schmitt trigger inputs with noise suppression
- Hardware data write protection
- Internal write cycle time: 5ms max
- Byte write support
- Page write support: 8-byte page for 24C02, 16-byte page for 24C04/08/16, 32-byte page for 24C32/64
- Byte read, random read, and sequential read support
- Auto-increment addressing
- ESD protection: >2.5kV
- High reliability:
- Endurance: 1,000,000 write/erase cycles
- Data retention: 100 years
- Available in 8-pin DIP and 8-pin SOP packages
- Lead-free process, RoHS compliant
Applications
- Smart instrumentation
- Industrial control
- Home appliances
- Computers and laptops
- Automotive electronics
- Communications equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



