Broadcom AFBR-5803ATZ
| Manufacturer | |
| MPN | AFBR-5803ATZ |
| LCSC Part # | C49269549 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Broadcom | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of transceivers provides system designers with solutions for implementing a range of Fast Ethernet, FDDI, and ATM designs at data rates from 100 Mb/s to 125 MBaud. All transceivers feature the industry-standard 1×9 SIP package style and offer duplex SC or duplex ST connector interfaces.
Features
AI Translation
- Fully compliant with FDDI PMD standard optical performance requirements
- Fully compliant with FDDI LCF-PMD standard
- Fully compliant with ATM 100-Mb/s physical layer optical performance requirements
- Fully compliant with IEEE802.3u 100BASE-FX optical performance requirements
- Multi-sourced 1×9 package style with selectable duplex SC or duplex ST receptacles
- Compatible with wave soldering and aqueous wash processes
- Single +3.3V or +5V supply voltage
- RoHS compliant
- Commercial temperature range: 0°C to 70°C
- Extended temperature range: -10°C to 85°C (optional)
Applications
AI Translation
- Multimode fiber backbone links
- Multimode fiber wiring cabinet-to-desktop links
- Multimode fiber media converters
- Factory automation
- Merging units
- Substation automation
In-Stock: 154
154 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.6415 | $ 17.64 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Broadcom | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of transceivers provides system designers with solutions for implementing a range of Fast Ethernet, FDDI, and ATM designs at data rates from 100 Mb/s to 125 MBaud. All transceivers feature the industry-standard 1×9 SIP package style and offer duplex SC or duplex ST connector interfaces.
Features
AI Translation
- Fully compliant with FDDI PMD standard optical performance requirements
- Fully compliant with FDDI LCF-PMD standard
- Fully compliant with ATM 100-Mb/s physical layer optical performance requirements
- Fully compliant with IEEE802.3u 100BASE-FX optical performance requirements
- Multi-sourced 1×9 package style with selectable duplex SC or duplex ST receptacles
- Compatible with wave soldering and aqueous wash processes
- Single +3.3V or +5V supply voltage
- RoHS compliant
- Commercial temperature range: 0°C to 70°C
- Extended temperature range: -10°C to 85°C (optional)
Applications
AI Translation
- Multimode fiber backbone links
- Multimode fiber wiring cabinet-to-desktop links
- Multimode fiber media converters
- Factory automation
- Merging units
- Substation automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

