Coilank AAPS1580M8R2F
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | AAPS1580M8R2F |
| LCSC Part # | C49261550 |
| Package | SMD,16.5x15.5mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 19A 7.9mΩ SMD,16.5x15.5mm |
| Description | 8.2uH 25A SMD,16.5x15.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Package | SMD,16.5x15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
45 
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8791 | $ 1.88 |
10+ | $ 1.8376 | $ 18.38 |
30+ | $ 1.81 | $ 54.30 |
100+ | $ 1.7808 | $ 178.08 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$