Coilank APS1060M1R5F
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | APS1060M1R5F |
| LCSC Part # | C49261246 |
| Package | SMD,11.9x11mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 24.5A 3.3mΩ SMD,11.9x11mm |
| Description | 24.5A 1.5uH 40A 3.3mΩ ±20% SMD,11.9x11mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Package | SMD,11.9x11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
98
98
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5653 $ 1.3775 | $ 1.38 |
10+ | $ 1.3178 $ 1.1597 | $ 11.60 |
30+ | $ 1.1634 $ 1.0238 | $ 30.71 |
100+ | $ 1.0057 $ 0.8851 | $ 88.51 |
500+ | $ 0.9348 $ 0.8227 | $ 411.35 |
1,000+ | $ 0.9033 $ 0.7949 | $ 794.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$