Taisko TD501MCANFD
| Manufacturer | TaiskoAsian Brands |
| MPN | TD501MCANFD |
| LCSC Part # | C49260985 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | With Isolation 5Mbps Through Hole Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Modules | |
| Manufacturer | Taisko | |
| Packaging | Through Hole | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | CAN FD compatible;Dominant timeout | |
| Isolation | With Isolation | |
| Data Rate | 5Mbps | |
| Quiescent Current | 35mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 39 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 39
39 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5772 | $ 4.58 |
| 10+ | $ 3.928 | $ 39.28 |
| 39+ | $ 3.5412 | $ 138.11 |
| 117+ | $ 3.1513 | $ 368.70 |
| 507+ | $ 2.9702 | $ 1505.89 |
| 1,014+ | $ 2.8888 | $ 2929.24 |
Standard Packaging39/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Modules | |
| Manufacturer | Taisko | |
| Packaging | Through Hole | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | CAN FD compatible;Dominant timeout | |
| Isolation | With Isolation | |
| Data Rate | 5Mbps | |
| Quiescent Current | 35mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 39 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| Type | Details |
|---|---|
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |



