GATEMODE GM1782E
| Manufacturer |
GATEMODE
Asian Brands |
| Mfr. Part # | GM1782E |
| LCSC Part # | C49258154 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | ±70V Fault-Protected RS-485 Transceivers With ±30V Common-Mode Range |
| Description | 1/1 Transceiver Half RS422, RS485 SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | GATEMODE | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
91
91
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7526 | $ 0.75 |
10+ | $ 0.6094 | $ 6.09 |
30+ | $ 0.5171 | $ 15.51 |
100+ | $ 0.4694 | $ 46.94 |
500+ | $ 0.4185 | $ 209.25 |
1,000+ | $ 0.3978 | $ 397.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$