Siliup SP011N02AGHTF
| Manufacturer | SiliupAsian Brands |
| MPN | SP011N02AGHTF |
| LCSC Part # | C49257251 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET 110V 300A TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 110V | |
| Current - Continuous Drain(Id) | 300A | |
| Output Capacitance(Coss) | 1.946nF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 310W | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF | |
| RDS(on) | 1.9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 12.22nF | |
| Gate Charge(Qg) | 198nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- Low gate charge and on-resistance
- Advanced split-gate trench technology
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- Power switching applications
- DC-DC converters
- Power management
In-Stock: 38
38 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3794 | $ 1.38 |
| 10+ | $ 1.1535 | $ 11.54 |
| 30+ | $ 1.0301 | $ 30.90 |
| 90+ | $ 0.8908 | $ 80.17 |
| 510+ | $ 0.8283 | $ 422.43 |
| 990+ | $ 0.801 | $ 792.99 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 110V | |
| Current - Continuous Drain(Id) | 300A | |
| Output Capacitance(Coss) | 1.946nF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 310W | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF | |
| RDS(on) | 1.9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 12.22nF | |
| Gate Charge(Qg) | 198nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- Low gate charge and on-resistance
- Advanced split-gate trench technology
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- Power switching applications
- DC-DC converters
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



