Siliup SP20P25T2
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP20P25T2 |
| LCSC Part # | C49257243 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 5.5A SOT-23 |
| Description | 20V 5.5A 650mV 1.1W 1 P-Channel P-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,380
1,380
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0216 | $ 0.43 |
200+ | $ 0.0167 | $ 3.34 |
600+ | $ 0.014 | $ 8.40 |
3,000+ | $ 0.0124 | $ 37.20 |
9,000+ | $ 0.011 | $ 99.00 |
21,000+ | $ 0.0102 | $ 214.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$