SCILICON SKQ150N65EH7I
| Manufacturer | SCILICONAsian Brands |
| MPN | SKQ150N65EH7I |
| LCSC Part # | C49257179 |
| Packaging | TO-247PLUS-3L |
| Customer # | |
| Key Attributes | 621W 160A 650V TO-247PLUS-3L Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | SCILICON | |
| Packaging | TO-247PLUS-3L | |
| Pd - Power Dissipation | 621W | |
| Td(off) | 341ns | |
| Td(on) | 45ns | |
| Current - Collector(Ic) | 160A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 32.8pF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.9V@1.32mA | |
| Vce Saturation(VCE(sat)) | 1.65V@150A,15V | |
| Reverse Recovery Time(trr) | 84ns | |
| Switching Energy(Eoff) | 5.4mJ | |
| Turn-On Energy (Eon) | 5.8mJ | |
| Input Capacitance(Cies) | 8.128nF | |
| Output Capacitance(Coes) | 236pF | |
| Gate Charge(Qg) | 301nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 180
180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.8833$ 10.1009 | $ 10.10 |
| 10+ | $ 10.2709$ 8.7303 | $ 87.30 |
| 30+ | $ 9.2871$ 7.8941 | $ 236.82 |
| 90+ | $ 8.4632$ 7.1938 | $ 647.44 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

