LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JIERR ERA63V1000M16X26 product image
  • ERA63V1000M16X26 thumbnail 1
  • ERA63V1000M16X26 thumbnail 2
  • ERA63V1000M16X26 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR ERA63V1000M16X26RoHS

Manufacturer
JIERRAsian Brands
MPN
ERA63V1000M16X26
LCSC Part #
C49256824
Packaging
Through Hole,D16xL26mm
Customer #
Key Attributes
CAP ALUM 1000uF ±20% 63V TH
Datasheetpdf iconJIERR ERA63V1000M16X26
In-Stock: 3,057
3,057 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5129$ 0.51
10+$ 0.4087$ 4.09
30+$ 0.3631$ 10.89
100+$ 0.3061$ 30.61
500+$ 0.2622$ 131.10
1,000+$ 0.2475$ 247.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerJIERR
PackagingThrough Hole,D16xL26mm
Voltage Rating63V
Tolerance±20%
Lifetime2000hrs@105℃
Capacitance1000uF
Ripple Current1.34A@120Hz
Pin Spacing7.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)26mm
Diameter16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece