LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JIERR ERA50V220M10X13 product image
  • ERA50V220M10X13 thumbnail 1
  • ERA50V220M10X13 thumbnail 2
  • ERA50V220M10X13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR ERA50V220M10X13RoHS

Manufacturer
JIERRAsian Brands
MPN
ERA50V220M10X13
LCSC Part #
C49256814
Packaging
Through Hole,D10xL13mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 50V TH
Datasheetpdf iconJIERR ERA50V220M10X13
In-Stock: 23,990
23,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0936$ 0.47
50+$ 0.0739$ 3.70
150+$ 0.064$ 9.60
500+$ 0.0567$ 28.35
2,500+$ 0.0507$ 126.75
5,000+$ 0.0478$ 239.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerJIERR
PackagingThrough Hole,D10xL13mm
Tolerance±20%
Voltage Rating50V
Lifetime2000hrs@105℃
Capacitance220uF
Ripple Current480mA@120Hz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)13mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece