LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET FDS6690S-HXY product image
  • FDS6690S-HXY thumbnail 1
  • FDS6690S-HXY thumbnail 2
  • FDS6690S-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET FDS6690S-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
FDS6690S-HXY
LCSC Part #
C49256508
Packaging
SOP-8
Customer #
Key Attributes
MOSFET N-CH 30V 8.5A SOP-8
Datasheetpdf iconHXY MOSFET FDS6690S-HXY
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3277$ 0.2622$ 1.31
50+$ 0.2573$ 0.2059$ 10.30
150+$ 0.2271$ 0.1817$ 27.26
500+$ 0.1895$ 0.1516$ 75.80
3,000+$ 0.1728$ 0.1383$ 414.90
6,000+$ 0.1627$ 0.1302$ 781.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOP-8
ConfigurationStandalone
Drain to Source Voltage30V
Output Capacitance(Coss)77pF
Current - Continuous Drain(Id)8.5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation1.5W
Reverse Transfer Capacitance (Crss@Vds)59pF
RDS(on)14mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)583pF
Gate Charge(Qg)6nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece