HXY MOSFET FDS8936A-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | FDS8936A-HXY |
| LCSC Part # | C49256504 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 6A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6A | |
| Output Capacitance(Coss) | 45pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 255pF | |
| Gate Charge(Qg) | 5.2nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 185
185 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.264$ 0.2244 | $ 1.12 |
| 50+ | $ 0.2082$ 0.1770 | $ 8.85 |
| 150+ | $ 0.1843$ 0.1567 | $ 23.51 |
| 500+ | $ 0.1545$ 0.1314 | $ 65.70 |
| 3,000+ | $ 0.1412$ 0.1201 | $ 360.30 |
| 6,000+ | $ 0.1332$ 0.1133 | $ 679.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6A | |
| Output Capacitance(Coss) | 45pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 255pF | |
| Gate Charge(Qg) | 5.2nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



