HXY MOSFET CPH3340-TL-E-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | CPH3340-TL-E-HXY |
| LCSC Part # | C49256480 |
| Package | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4.1A SOT-23-3L |
| Description | 20V 4.1A 34mΩ@4.5V 1.4W SOT-23-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
290 
290
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2028 $ 0.1927 | $ 0.96 |
50+ | $ 0.1982 $ 0.1883 | $ 9.42 |
150+ | $ 0.1951 $ 0.1854 | $ 27.81 |
500+ | $ 0.1921 $ 0.1825 | $ 91.25 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$