HXY MOSFET FDD6690S-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | FDD6690S-HXY |
| LCSC Part # | C49256462 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 50A TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 50A | |
| Output Capacitance(Coss) | 131pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 37.5W | |
| RDS(on) | 7.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 109pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 940pF | |
| Gate Charge(Qg) | 9.8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 185
185 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3579$ 0.3043 | $ 1.52 |
| 50+ | $ 0.2822$ 0.2399 | $ 12.00 |
| 150+ | $ 0.2498$ 0.2124 | $ 31.86 |
| 500+ | $ 0.2094$ 0.1780 | $ 89.00 |
| 2,500+ | $ 0.1914$ 0.1627 | $ 406.75 |
| 5,000+ | $ 0.1806$ 0.1536 | $ 768.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 50A | |
| Output Capacitance(Coss) | 131pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 37.5W | |
| RDS(on) | 7.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 109pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 940pF | |
| Gate Charge(Qg) | 9.8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



