HXY MOSFET SUD50P04-08-BE3-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | SUD50P04-08-BE3-HXY |
| LCSC Part # | C49256456 |
| Package | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET 40V 40A TO-252-2L |
| Description | 40V 40A 13.5mΩ@10V TO-252-2L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-252-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
199 
199
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6952 $ 0.6605 | $ 0.66 |
10+ | $ 0.6798 $ 0.6459 | $ 6.46 |
30+ | $ 0.6691 $ 0.6357 | $ 19.07 |
100+ | $ 0.6599 $ 0.6270 | $ 62.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$