LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET IRLR3105TRPBF-HXY product image
  • IRLR3105TRPBF-HXY thumbnail 1
  • IRLR3105TRPBF-HXY thumbnail 2
  • IRLR3105TRPBF-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET IRLR3105TRPBF-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
IRLR3105TRPBF-HXY
LCSC Part #
C49256445
Packaging
TO-252-2L
Customer #
Key Attributes
MOSFET 60V 20A TO-252-2L
Datasheetpdf iconHXY MOSFET IRLR3105TRPBF-HXY
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-252-2L
ConfigurationStandalone
Drain to Source Voltage60V
Output Capacitance(Coss)60pF
Current - Continuous Drain(Id)20A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.7V
Pd - Power Dissipation34.7W
RDS(on)25mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)49pF
Number1 N-channel
Input Capacitance(Ciss)1.355nF
Gate Charge(Qg)22nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece